
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 15A | |
Power (Watts) | 180 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 37.4" (0.95m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 7.76" L x 3.46" W x 1.73" H (197.0mm x 88.0mm x 44.0mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Weight | 2.4 lbs (1.1 kg) | |
Base Product Number |










