
ALM85US15-A | |
|---|---|
DigiKey Part Number | 1470-ALM85US15-A-ND |
Manufacturer | |
Manufacturer Product Number | ALM85US15-A |
Description | AC-DC DESKTOP PSU 85W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V 80 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 5.33A | |
Power (Watts) | 80 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 35.4" (0.9m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.48" L x 2.44" W x 1.46" H (139.2mm x 62.0mm x 37.1mm) | |
Approval Agency | CB, CE, CSA, TUV, UKCA, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹5,891.26550 | ₹1,17,825.31 |