
ALM85US15 | |
|---|---|
DigiKey Part Number | 1470-4046-ND |
Manufacturer | |
Manufacturer Product Number | ALM85US15 |
Description | AC/DC DESKTOP ADAPTER 15V 85W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V 85 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ALM85US15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 5.33A | |
Power (Watts) | 85 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 35.4" (0.9m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.31" L x 2.44" W x 1.46" H (135.0mm x 62.0mm x 37.0mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,609.68000 | ₹6,609.68 |
| 5 | ₹6,411.19600 | ₹32,055.98 |
| 10 | ₹6,212.71100 | ₹62,127.11 |
| 25 | ₹5,948.99440 | ₹1,48,724.86 |
| 100 | ₹5,552.03120 | ₹5,55,203.12 |










