
G01 | |
|---|---|
DigiKey Part Number | 1470-4007-ND |
Manufacturer | |
Manufacturer Product Number | G01 |
Description | DC DC CONVERTER 100V 1.5W |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 100V 15mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | G01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | |
Supplier Device Package | - | |
Standard Number | 62368-1 |