
GCU500PS15 | |
|---|---|
DigiKey Part Number | 1470-4498-ND |
Manufacturer | |
Manufacturer Product Number | GCU500PS15 |
Description | AC/DC CONVERTER 15V 251W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GCU500PS15 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.50" L x 3.30" W x 1.55" H (165.1mm x 83.8mm x 39.4mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, TUV, UL |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 16.7 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹17,171.29100 | ₹1,71,712.91 |