
ICH7548WS15 | |
|---|---|
DigiKey Part Number | 1470-4393-ND |
Manufacturer | |
Manufacturer Product Number | ICH7548WS15 |
Description | DC DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICH7548WS15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,810.62000 | ₹9,810.62 |
| 5 | ₹9,516.15400 | ₹47,580.77 |
| 10 | ₹9,221.68700 | ₹92,216.87 |
| 25 | ₹8,829.41080 | ₹2,20,735.27 |
| 100 | ₹8,241.38850 | ₹8,24,138.85 |







