Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH1209S

DigiKey Part Number
1470-1450-5-ND
Manufacturer
Manufacturer Product Number
IH1209S
Description
DC DC CONVERTER +/-9V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
IH1209S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
111mA, 111mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
77%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
5-SIP Module
Voltage - Input (Max)
13.2V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹812.58000₹812.58
5₹788.35400₹3,941.77
10₹764.12500₹7,641.25
25₹731.51000₹18,287.75
100₹682.12150₹68,212.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.