
ISC0348D12 | |
|---|---|
DigiKey Part Number | 1470-3906-ND |
Manufacturer | |
Manufacturer Product Number | ISC0348D12 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISC0348D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (24.0mm x 13.7mm x 8.0mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,392.08000 | ₹2,392.08 |
| 5 | ₹2,320.33200 | ₹11,601.66 |
| 10 | ₹2,248.57800 | ₹22,485.78 |
| 25 | ₹2,152.59680 | ₹53,814.92 |
| 100 | ₹2,009.09020 | ₹2,00,909.02 |
| 500 | ₹1,793.83050 | ₹8,96,915.25 |