Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISX0648S24

DigiKey Part Number
1470-3935-ND
Manufacturer
Manufacturer Product Number
ISX0648S24
Description
DC DC CONVERTER 24V 6W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
250mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 7 Leads
Size / Dimension
0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.1mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,044.39000₹3,044.39
5₹2,953.06400₹14,765.32
10₹2,861.74200₹28,617.42
Manufacturers Standard Package