
JCK5012S05 | |
|---|---|
DigiKey Part Number | 1470-4235-ND |
Manufacturer | |
Manufacturer Product Number | JCK5012S05 |
Description | DC DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK5012S05 Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Last Time Buy | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) |
Voltage - Input (Max) 18V | Supplier Device Package 6-DIP |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 10A | Base Product Number |
Power (Watts) 50 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,364.38000 | ₹8,364.38 |