Isolated Module DC DC Converter 1 Output 3.3V 7A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCM3048S3V3

DigiKey Part Number
1470-3713-ND
Manufacturer
Manufacturer Product Number
JCM3048S3V3
Description
DC DC CONVERTER 3.3V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 7A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
JCM3048S3V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OVP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
36V
Size / Dimension
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
7A
Base Product Number
Power (Watts)
30 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹4,100.18000₹4,100.18
5₹3,977.17800₹19,885.89
10₹3,854.17300₹38,541.73
25₹3,690.20280₹92,255.07
100₹3,444.17320₹3,44,417.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.