Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTD1548D12

DigiKey Part Number
1470-4232-ND
Manufacturer
Manufacturer Product Number
JTD1548D12
Description
DC DC CONVERTER +/-12V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
JTD1548D12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA, 625mA
Power (Watts)
15 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm)
Supplier Device Package
6-DIP
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹3,032.27000₹3,032.27
5₹2,940.95000₹14,704.75
10₹2,850.56000₹28,505.60
25₹2,729.41800₹68,235.45
100₹2,546.78270₹2,54,678.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

9In Stock
Ships from WEC