Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTD2024D05

DigiKey Part Number
1470-4095-ND
Manufacturer
Manufacturer Product Number
JTD2024D05
Description
DC DC CONVERTER +/-5V 20W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A, 2A
Power (Watts)
20 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm)
Supplier Device Package
-
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹3,555.05000₹3,555.05
5₹3,448.81400₹17,244.07
10₹3,341.65000₹33,416.50
25₹3,200.00720₹80,000.18
100₹2,986.61130₹2,98,661.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.