
QHL300300S12 | |
|---|---|
DigiKey Part Number | 1470-QHL300300S12-ND |
Manufacturer | |
Manufacturer Product Number | QHL300300S12 |
Description | DC DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 25A 180V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | QHL300300S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,064.81000 | ₹20,064.81 |
| 5 | ₹19,462.82800 | ₹97,314.14 |
| 10 | ₹18,860.94000 | ₹1,88,609.40 |
| 25 | ₹18,058.55240 | ₹4,51,463.81 |
| 100 | ₹16,854.56110 | ₹16,85,456.11 |