
QSC15048S48 | |
|---|---|
DigiKey Part Number | 1470-QSC15048S48-ND |
Manufacturer | |
Manufacturer Product Number | QSC15048S48 |
Description | DC DC CONVERTER 48V 154W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 3.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSC15048S48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 154 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 91.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,929.21000 | ₹15,929.21 |
| 5 | ₹15,451.17000 | ₹77,255.85 |
| 10 | ₹14,973.22000 | ₹1,49,732.20 |
| 25 | ₹14,336.70320 | ₹3,58,417.58 |
| 100 | ₹13,380.59640 | ₹13,38,059.64 |