
RDD08110S12 | |
|---|---|
DigiKey Part Number | 1470-3083-5-ND |
Manufacturer | |
Manufacturer Product Number | RDD08110S12 |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 665mA 42V - 176V Input |
Datasheet | Datasheet |
EDA/CAD Models | RDD08110S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 42V | |
Voltage - Input (Max) | 176V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 665mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 3 kV | |
Applications | Railway | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,077.82000 | ₹4,077.82 |
| 5 | ₹3,955.74600 | ₹19,778.73 |
| 10 | ₹3,832.74000 | ₹38,327.40 |
| 25 | ₹3,669.70200 | ₹91,742.55 |
| 100 | ₹3,425.53600 | ₹3,42,553.60 |