
STH0548S09 | |
|---|---|
DigiKey Part Number | 1470-4887-ND |
Manufacturer | |
Manufacturer Product Number | STH0548S09 |
Description | DC DC CONVERTER 9V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 500mA 14V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | STH0548S09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.46" W x 0.20" H (19.5mm x 11.8mm x 5.0mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹936.52000 | ₹936.52 |
| 5 | ₹908.56400 | ₹4,542.82 |
| 10 | ₹880.60800 | ₹8,806.08 |