
A1V43C | |
|---|---|
DigiKey Part Number | 1551-A1V43C-ND |
Manufacturer | |
Manufacturer Product Number | A1V43C |
Description | PRODUCT NAME: XSENS AVIOR VRU OE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer Sensor RS232 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Output Type | RS232 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,58,882.13000 | ₹1,58,882.13 |