
BT0503CH3I287CN30.72 | |
|---|---|
DigiKey Part Number | 4503-BT0503CH3I287CN30.72-ND |
Manufacturer | |
Manufacturer Product Number | BT0503CH3I287CN30.72 |
Description | TCXO 5032 6PADS 30.72MHZ CMOS 3. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30.72 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,572.87000 | ₹2,572.87 |
| 10 | ₹2,236.37100 | ₹22,363.71 |
| 25 | ₹2,115.32240 | ₹52,883.06 |
| 50 | ₹2,028.21200 | ₹1,01,410.60 |
| 100 | ₹1,944.82910 | ₹1,94,482.91 |
| 250 | ₹1,863.72000 | ₹4,65,930.00 |