0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-071R2L

DigiKey Part Number
2266-RC0805JR-071R2LTR-ND - Tape & Reel (TR)
Manufacturer
Yageo America
Manufacturer Product Number
RC0805JR-071R2L
Description
Fixed Resistor, Metal Glaze/thic
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-071R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,549.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.61231₹9,184.65