



32208718 | |
|---|---|
DigiKey Part Number | 1759-32208718-ND |
Manufacturer | |
Manufacturer Product Number | 32208718 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹273.97000 | ₹273.97 |
| 5 | ₹243.96000 | ₹1,219.80 |
| 10 | ₹232.96500 | ₹2,329.65 |
| 25 | ₹219.84440 | ₹5,496.11 |
| 50 | ₹210.86120 | ₹10,543.06 |
| 100 | ₹202.63300 | ₹20,263.30 |
| 500 | ₹186.08686 | ₹93,043.43 |
| 1,000 | ₹179.92632 | ₹1,79,926.32 |
| 5,000 | ₹167.51898 | ₹8,37,594.90 |
