


XP4NAR95CMT-A | |
|---|---|
DigiKey Part Number | 5048-XP4NAR95CMT-ATR-ND - Tape & Reel (TR) 5048-XP4NAR95CMT-ACT-ND - Cut Tape (CT) 5048-XP4NAR95CMT-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4NAR95CMT-A |
Description | MOSFET N-CH 45V 58A 100A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 58A (Ta), 100A (Tc) 5W (Ta), 104W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.95mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 89.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8880 pF @ 30 V |
FET Type | Power Dissipation (Max) 5W (Ta), 104W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 45 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PMPAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.88000 | ₹225.88 |
| 10 | ₹144.69500 | ₹1,446.95 |
| 100 | ₹98.31880 | ₹9,831.88 |
| 500 | ₹78.47166 | ₹39,235.83 |
| 1,000 | ₹72.09034 | ₹72,090.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹71.15437 | ₹2,13,463.11 |