1.5KE250CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 7,119
Unit Price: ₹52.18000
Datasheet
344V Clamp 4.4A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE250CA/TR13

DigiKey Part Number
13-1.5KE250CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE250CA/TR13
Description
TVS DIODE 214VWM 344VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
344V Clamp 4.4A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₹13.44597₹16,135.16
2,400₹12.12971₹29,111.30
3,600₹11.45877₹41,251.57
6,000₹10.70428₹64,225.68
8,400₹10.25723₹86,160.73
12,000₹9.82266₹1,17,871.92
30,000₹8.86873₹2,66,061.90
60,000₹8.31802₹4,99,081.20
Manufacturers Standard Package