
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 880 V | |
Maximum DC Volts | 1.14 kV | |
Varistor Voltage (Min) | 1.26 kV | |
Varistor Voltage (Typ) | 1.4 kV | |
Varistor Voltage (Max) | 1.54 kV | |
Current - Surge | 4.5 kA | |
Energy | 238J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | ₹54.47453 | ₹8,171.18 |