Direct

SMBJ14A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ14A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ14A/TR7 |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹9.94108 | ₹4,970.54 |
| 1,000 | ₹8.82751 | ₹8,827.51 |
| 1,500 | ₹8.25939 | ₹12,389.08 |
| 2,500 | ₹7.61963 | ₹19,049.08 |
| 3,500 | ₹7.24029 | ₹25,341.01 |
| 5,000 | ₹6.87116 | ₹34,355.80 |
| 12,500 | ₹6.06037 | ₹75,754.62 |
| 25,000 | ₹5.55895 | ₹1,38,973.75 |
| 50,000 | ₹5.13727 | ₹2,56,863.50 |
