1.5SMC12A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₹17.91780
Datasheet
16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC12A/TR13

DigiKey Part Number
13-1.5SMC12A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC12A/TR13
Description
TVS DIODE 10.2VWM 16.7V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
91A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.70611₹41,118.33
6,000₹12.51814₹75,108.84
9,000₹11.91259₹1,07,213.31
15,000₹11.23208₹1,68,481.20
21,000₹10.82910₹2,27,411.10
30,000₹10.43739₹3,13,121.70
75,000₹10.04779₹7,53,584.25
Manufacturers Standard Package