1.5KE300CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,783
Unit Price: ₹30.75000
Datasheet
414V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE300CA/TR13

DigiKey Part Number
13-1.5KE300CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE300CA/TR13
Description
TVS DIODE 256VWM 414VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
414V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₹17.38229₹20,858.75
2,400₹15.75193₹37,804.63
3,600₹14.92063₹53,714.27
6,000₹13.98598₹83,915.88
8,400₹13.43243₹1,12,832.41
12,000₹12.89422₹1,54,730.64
30,000₹11.71326₹3,51,397.80
60,000₹11.47819₹6,88,691.40
Manufacturers Standard Package