
470KH10-F | |
|---|---|
DigiKey Part Number | 13-470KH10-F-ND |
Manufacturer | |
Manufacturer Product Number | 470KH10-F |
Description | VARISTOR 47V 500A DISC 10MM |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 500 A | |
Energy | 5.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |