5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ13CA/TR13

DigiKey Part Number
13-5.0SMDJ13CA/TR13TR-ND - Tape & Reel (TR)
13-5.0SMDJ13CA/TR13CT-ND - Cut Tape (CT)
13-5.0SMDJ13CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ13CA/TR13
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
233A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,834
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹22.20038₹66,601.14
6,000₹20.66222₹1,23,973.32
9,000₹20.14842₹1,81,335.78
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹82.53000₹82.53
10₹51.55800₹515.58
100₹33.79220₹3,379.22
500₹26.13748₹13,068.74
1,000₹23.67317₹23,673.17
Digi-Reel®
QuantityUnit PriceExt Price
1₹96.73000₹96.73
10₹60.69800₹606.98
100₹39.75550₹3,975.55
500₹30.75018₹15,375.09
1,000₹27.85016₹27,850.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.