


SMCJ33A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMCJ33A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ33A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ33A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33A-AT/TR13 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.06000 | ₹31.06 |
10 | ₹21.65300 | ₹216.53 |
25 | ₹19.23880 | ₹480.97 |
100 | ₹16.60330 | ₹1,660.33 |
250 | ₹15.34136 | ₹3,835.34 |
500 | ₹14.57998 | ₹7,289.99 |
1,000 | ₹13.95348 | ₹13,953.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹14.97073 | ₹44,912.19 |
6,000 | ₹13.70604 | ₹82,236.24 |
9,000 | ₹13.06164 | ₹1,17,554.76 |
15,000 | ₹12.33746 | ₹1,85,061.90 |
21,000 | ₹11.90870 | ₹2,50,082.70 |
30,000 | ₹11.76462 | ₹3,52,938.60 |