MFG_BK16-1400-SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK30-160-SI

DigiKey Part Number
13-BK30-160-SI-ND
Manufacturer
Manufacturer Product Number
BK30-160-SI
Description
PTC RESET FUSE 30V 1.6A RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
3.2 A
Current - Max
40 A
Time to Trip
8 s
Resistance - Initial (Ri) (Min)
45 mOhms
Resistance - Post Trip (R1) (Max)
140 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.374" L x 0.122" W (9.50mm x 3.10mm)
Height - Seated (Max)
0.650" (16.50mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹26.62000₹26.62
5₹21.83000₹109.15
10₹20.14400₹201.44
50₹16.71860₹835.93
100₹15.43190₹1,543.19
250₹13.87892₹3,469.73
500₹12.80340₹6,401.70
1,000₹11.80863₹11,808.63
5,000₹9.77436₹48,871.80
Manufacturers Standard Package