
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹144.65000 | ₹144.65 |
5 | ₹119.62200 | ₹598.11 |
10 | ₹110.48100 | ₹1,104.81 |
50 | ₹91.63300 | ₹4,581.65 |
100 | ₹84.54260 | ₹8,454.26 |
300 | ₹74.37003 | ₹22,311.01 |
500 | ₹70.04958 | ₹35,024.79 |
1,000 | ₹64.56012 | ₹64,560.12 |
5,000 | ₹54.42779 | ₹2,72,138.95 |