
5KP220CA/B | |
|---|---|
DigiKey Part Number | 13-5KP220CA/BCT-ND - Cut Tape (CT) 13-5KP220CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP220CA/B |
Description | TVS DIODE 220VWM 371.1VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 371.1V Clamp 13.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 371.1V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.28000 | ₹160.28 |
| 10 | ₹117.50800 | ₹1,175.08 |
| 25 | ₹106.86560 | ₹2,671.64 |
| 100 | ₹95.12430 | ₹9,512.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹93.96567 | ₹28,189.70 |
| 600 | ₹85.82430 | ₹51,494.58 |
| 900 | ₹84.10761 | ₹75,696.85 |
| 1,500 | ₹75.07499 | ₹1,12,612.49 |