
1.5KE220A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE220A/BCT-ND - Cut Tape (CT) 13-1.5KE220A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220A/B |
Description | TVS DIODE 185VWM 328VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹17.51900 | ₹175.19 |
| 25 | ₹15.46880 | ₹386.72 |
| 100 | ₹13.26040 | ₹1,326.04 |
| 250 | ₹12.20736 | ₹3,051.84 |
| 500 | ₹11.56998 | ₹5,784.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.90276 | ₹10,902.76 |
| 2,000 | ₹9.97090 | ₹19,941.80 |
| 3,000 | ₹9.04153 | ₹27,124.59 |
| 5,000 | ₹8.65064 | ₹43,253.20 |