680KD14-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹15.76732

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹15.76732

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹15.76732

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹15.76732

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹15.76732
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680KD14-TR

DigiKey Part Number
13-680KD14-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
680KD14-TR
Description
VARISTOR 68V 1KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
1 kA
Energy
14J
Number of Circuits
1
Capacitance @ Frequency
2900 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹15.76732₹15,767.32
Manufacturers Standard Package