
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 15 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm |