


SMDJ36A-AT/TR7 | |
---|---|
DigiKey Part Number | 13-SMDJ36A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ36A-AT/TR7 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹20.36760 | ₹10,183.80 |
1,000 | ₹18.54489 | ₹18,544.89 |
1,500 | ₹17.60779 | ₹26,411.69 |
2,500 | ₹16.54682 | ₹41,367.05 |
3,500 | ₹15.91489 | ₹55,702.11 |
5,000 | ₹15.29789 | ₹76,489.45 |
12,500 | ₹13.93495 | ₹1,74,186.88 |
25,000 | ₹13.90222 | ₹3,47,555.50 |