Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

9C12063A30R1FKHFT | |
|---|---|
DigiKey Part Number | 311-30.1FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C12063A30R1FKHFT |
Description | RES SMD 30.1 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C12063A30R1FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-0730R1L | YAGEO | 28,362 | 311-30.1FRCT-ND | ₹9.45000 | Direct |
| CRCW120630R1FKEA | Vishay Dale | 21,389 | 541-30.1FCT-ND | ₹10.40000 | Direct |
| CRCW120630R1FKEAC | Vishay Dale | 0 | CRCW120630R1FKEAC-ND | ₹0.85322 | Direct |
| CRCW120630R1FKEBC | Vishay Dale | 0 | CRCW120630R1FKEBC-ND | ₹0.85322 | Direct |
| CRCW120630R1FKTA | Vishay Dale | 6,401 | 541-CRCW120630R1FKTACT-ND | ₹16.07000 | Direct |






