100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0201FR-07100KL

DigiKey Part Number
13-AA0201FR-07100KLTR-ND - Tape & Reel (TR)
13-AA0201FR-07100KLCT-ND - Cut Tape (CT)
13-AA0201FR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA0201FR-07100KL
Description
RES SMD 100K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0201FR-07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,965
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.80300₹68.03
25₹5.29280₹132.32
50₹4.43560₹221.78
100₹3.76470₹376.47
250₹3.09376₹773.44
500₹2.70612₹1,353.06
1,000₹2.39954₹2,399.54
5,000₹1.91255₹9,562.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.67073₹16,707.30
20,000₹1.56455₹31,291.00
30,000₹1.51281₹45,384.30
50,000₹1.45676₹72,838.00
70,000₹1.42467₹99,726.90
1,00,000₹1.39432₹1,39,432.00
Manufacturers Standard Package