
AA0201FR-0710KL | |
|---|---|
DigiKey Part Number | 13-AA0201FR-0710KLTR-ND - Tape & Reel (TR) 13-AA0201FR-0710KLCT-ND - Cut Tape (CT) 13-AA0201FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0201FR-0710KL |
Description | RES SMD 10K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0201FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.80300 | ₹68.03 |
| 25 | ₹5.29280 | ₹132.32 |
| 50 | ₹4.43560 | ₹221.78 |
| 100 | ₹3.76470 | ₹376.47 |
| 250 | ₹3.09376 | ₹773.44 |
| 500 | ₹2.70612 | ₹1,353.06 |
| 1,000 | ₹2.39954 | ₹2,399.54 |
| 5,000 | ₹1.91255 | ₹9,562.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.67073 | ₹16,707.30 |
| 20,000 | ₹1.56455 | ₹31,291.00 |
| 30,000 | ₹1.51281 | ₹45,384.30 |
| 50,000 | ₹1.45676 | ₹72,838.00 |
| 70,000 | ₹1.42467 | ₹99,726.90 |
| 1,00,000 | ₹1.39432 | ₹1,39,432.00 |