100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0402FR-07100RL

DigiKey Part Number
13-AA0402FR-07100RLTR-ND - Tape & Reel (TR)
13-AA0402FR-07100RLCT-ND - Cut Tape (CT)
13-AA0402FR-07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA0402FR-07100RL
Description
RES SMD 100 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0402FR-07100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,931
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.54100₹35.41
25₹2.68360₹67.09
50₹2.19920₹109.96
100₹1.81710₹181.71
250₹1.43880₹359.70
500₹1.22074₹610.37
1,000₹1.05207₹1,052.07
5,000₹0.78276₹3,913.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.66507₹6,650.70
20,000₹0.60687₹12,137.40
30,000₹0.57853₹17,355.90
50,000₹0.54788₹27,394.00
70,000₹0.53035₹37,124.50
1,00,000₹0.51376₹51,376.00
Manufacturers Standard Package