2 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03155

DigiKey Part Number
839-30-03155-ND
839-30-03155-DS-ND
Manufacturer
Manufacturer Product Number
30-03155
Description
CABLE 2COND 20AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21516
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹215.26000₹215.26
5₹192.89600₹964.48
10₹183.67000₹1,836.70
25₹172.17040₹4,304.26
50₹163.87680₹8,193.84
100₹155.93750₹15,593.75
Spool
QuantityUnit PriceExt Price
153₹100.65307₹15,399.92
306₹95.74405₹29,297.68
459₹92.96268₹42,669.87
765₹89.55723₹68,511.28
1,071₹87.37035₹93,573.64
1,530₹85.09831₹1,30,200.41
3,825₹79.47803₹3,04,003.46
7,650₹75.42256₹5,76,982.58
Manufacturers Standard Package