
AA0402JR-0710ML | |
---|---|
DigiKey Part Number | 13-AA0402JR-0710MLTR-ND - Tape & Reel (TR) 13-AA0402JR-0710MLCT-ND - Cut Tape (CT) 13-AA0402JR-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0402JR-0710ML |
Description | RES SMD 10M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402JR-0710ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.15400 | ₹11.54 |
25 | ₹0.99400 | ₹24.85 |
50 | ₹0.81640 | ₹40.82 |
100 | ₹0.62120 | ₹62.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.81463 | ₹8,146.30 |
20,000 | ₹0.36206 | ₹7,241.20 |