
AA0402JR-074K7L | |
|---|---|
DigiKey Part Number | 13-AA0402JR-074K7LTR-ND - Tape & Reel (TR) 13-AA0402JR-074K7LCT-ND - Cut Tape (CT) 13-AA0402JR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0402JR-074K7L |
Description | RES SMD 4.7K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402JR-074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 25 | ₹2.46000 | ₹61.50 |
| 50 | ₹1.99420 | ₹99.71 |
| 100 | ₹1.64010 | ₹164.01 |
| 250 | ₹1.28596 | ₹321.49 |
| 500 | ₹1.08842 | ₹544.21 |
| 1,000 | ₹0.93372 | ₹933.72 |
| 5,000 | ₹0.68790 | ₹3,439.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.58185 | ₹5,818.50 |
| 20,000 | ₹0.52869 | ₹10,573.80 |
| 30,000 | ₹0.50283 | ₹15,084.90 |
| 50,000 | ₹0.47484 | ₹23,742.00 |
| 70,000 | ₹0.45882 | ₹32,117.40 |
| 1,00,000 | ₹0.44368 | ₹44,368.00 |