
AA0603FR-0710KL | |
|---|---|
DigiKey Part Number | 13-AA0603FR-0710KLTR-ND - Tape & Reel (TR) 13-AA0603FR-0710KLCT-ND - Cut Tape (CT) 13-AA0603FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0603FR-0710KL |
Description | RES SMD 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.40500 | ₹54.05 |
| 25 | ₹4.17480 | ₹104.37 |
| 50 | ₹3.44780 | ₹172.39 |
| 100 | ₹2.89810 | ₹289.81 |
| 250 | ₹2.35200 | ₹588.00 |
| 500 | ₹2.03704 | ₹1,018.52 |
| 1,000 | ₹1.78731 | ₹1,787.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.31280 | ₹6,564.00 |
| 10,000 | ₹1.20443 | ₹12,044.30 |
| 15,000 | ₹1.15165 | ₹17,274.75 |
| 25,000 | ₹1.09453 | ₹27,363.25 |
| 35,000 | ₹1.06184 | ₹37,164.40 |
| 50,000 | ₹1.03095 | ₹51,547.50 |