
AA0805FR-0710KL | |
|---|---|
DigiKey Part Number | 13-AA0805FR-0710KLTR-ND - Tape & Reel (TR) 13-AA0805FR-0710KLCT-ND - Cut Tape (CT) 13-AA0805FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0805FR-0710KL |
Description | RES SMD 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0805FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.65900 | ₹46.59 |
| 25 | ₹3.54120 | ₹88.53 |
| 50 | ₹2.90740 | ₹145.37 |
| 100 | ₹2.43220 | ₹243.22 |
| 250 | ₹1.95692 | ₹489.23 |
| 500 | ₹1.68108 | ₹840.54 |
| 1,000 | ₹1.46582 | ₹1,465.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.05878 | ₹5,293.90 |
| 10,000 | ₹0.96485 | ₹9,648.50 |
| 15,000 | ₹0.91925 | ₹13,788.75 |
| 25,000 | ₹0.86980 | ₹21,745.00 |
| 35,000 | ₹0.84152 | ₹29,453.20 |
| 50,000 | ₹0.81478 | ₹40,739.00 |