
AC0201CRNPO9BN6R0 | |
|---|---|
DigiKey Part Number | 13-AC0201CRNPO9BN6R0TR-ND - Tape & Reel (TR) 13-AC0201CRNPO9BN6R0CT-ND - Cut Tape (CT) 13-AC0201CRNPO9BN6R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201CRNPO9BN6R0 |
Description | CAP CER 6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 50 | ₹2.23640 | ₹111.82 |
| 100 | ₹1.91030 | ₹191.03 |
| 500 | ₹1.36238 | ₹681.19 |
| 1,000 | ₹1.19558 | ₹1,195.58 |
| 2,500 | ₹1.02094 | ₹2,552.35 |
| 5,000 | ₹0.91602 | ₹4,580.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.74922 | ₹11,238.30 |
| 30,000 | ₹0.68908 | ₹20,672.40 |
| 45,000 | ₹0.65899 | ₹29,654.55 |
| 75,000 | ₹0.62565 | ₹46,923.75 |
| 1,05,000 | ₹0.60618 | ₹63,648.90 |
| 1,50,000 | ₹0.58746 | ₹88,119.00 |