
AC0201FR-0710RL | |
|---|---|
DigiKey Part Number | YAG3414TR-ND - Tape & Reel (TR) YAG3414CT-ND - Cut Tape (CT) YAG3414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0710RL |
Description | RES SMD 10 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0710RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient -100/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 25 | ₹3.13120 | ₹78.28 |
| 50 | ₹2.57200 | ₹128.60 |
| 100 | ₹2.14330 | ₹214.33 |
| 250 | ₹1.71088 | ₹427.72 |
| 500 | ₹1.46302 | ₹731.51 |
| 1,000 | ₹1.26733 | ₹1,267.33 |
| 5,000 | ₹0.95888 | ₹4,794.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.82032 | ₹8,203.20 |
| 20,000 | ₹0.75332 | ₹15,066.40 |
| 30,000 | ₹0.72073 | ₹21,621.90 |
| 50,000 | ₹0.68544 | ₹34,272.00 |
| 70,000 | ₹0.66525 | ₹46,567.50 |
| 1,00,000 | ₹0.64616 | ₹64,616.00 |