
AC0201FR-0712K7L | |
|---|---|
DigiKey Part Number | YAG5152TR-ND - Tape & Reel (TR) YAG5152CT-ND - Cut Tape (CT) YAG5152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0712K7L |
Description | RES SMD 12.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0712K7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.00700 | ₹40.07 |
| 25 | ₹3.05640 | ₹76.41 |
| 50 | ₹2.49740 | ₹124.87 |
| 100 | ₹2.07800 | ₹207.80 |
| 250 | ₹1.65500 | ₹413.75 |
| 500 | ₹1.41456 | ₹707.28 |
| 1,000 | ₹1.22446 | ₹1,224.46 |
| 5,000 | ₹0.92385 | ₹4,619.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.83662 | ₹8,366.20 |
| 20,000 | ₹0.76748 | ₹15,349.60 |
| 30,000 | ₹0.73381 | ₹22,014.30 |
| 50,000 | ₹0.69735 | ₹34,867.50 |
| 70,000 | ₹0.67648 | ₹47,353.60 |
| 1,00,000 | ₹0.65676 | ₹65,676.00 |