3.01 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-073K01L

DigiKey Part Number
YAG5205TR-ND - Tape & Reel (TR)
YAG5205CT-ND - Cut Tape (CT)
YAG5205DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-073K01L
Description
RES SMD 3.01K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-073K01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,289
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.00700₹40.07
25₹3.05640₹76.41
50₹2.49740₹124.87
100₹2.07800₹207.80
250₹1.65500₹413.75
500₹1.41456₹707.28
1,000₹1.22446₹1,224.46
5,000₹0.92385₹4,619.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.78929₹7,892.90
20,000₹0.72401₹14,480.20
30,000₹0.69225₹20,767.50
50,000₹0.65787₹32,893.50
70,000₹0.63819₹44,673.30
1,00,000₹0.61958₹61,958.00
Manufacturers Standard Package